ZWF-1239-24CW

JKL Components
560-ZWF-1239-24CW
ZWF-1239-24CW

Mfr.:

Description:
LED Lighting Fixtures ALUMILINE COOL WHITE 11.6W 6000K 912lm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,188.75 ₹10,188.75
₹8,701.00 ₹87,010.00
₹7,843.03 ₹7,84,303.00

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Lighting Fixtures
RoHS:  
LED Rigid Strips
White (Cool White)
72 LED
6000 K
912 lm
12.6 mm
1.239 m
ZWF
Bulk
Brand: JKL Components
If - Forward Current: 480 mA
Power Rating: 11.6 W
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Vf - Forward Voltage: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
9405428440
JPHTS:
8541400103
KRHTS:
9405420000
TARIC:
8541401000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS