08HIC-R-1A

JST Automotive
306-08HIC-R-1A
08HIC-R-1A

Mfr.:

Description:
Automotive Connectors 8P HIC Female Connector Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 720   Multiples: 720
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹130.45 ₹93,924.00
₹122.07 ₹3,51,561.60
₹114.61 ₹5,77,634.40

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Connectors
8 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Yellow
HIC
Bulk
Brand: JST Automotive
Current Rating: 5 A
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 720
Subcategory: Automotive Connectors
Type: Wire to Wire
Voltage Rating: 14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HIC Automotive Wire-to-Wire Connectors

JST Connectors HIC Automotive Wire-to-Wire Connectors are designed for airbag applications and feature Connector Position Assurance (CPA), which allows for locking the connector, detecting incomplete mating, and releasing short circuits simultaneously. These JST dual-row, 2.2mm-pitch connectors feature a 5A maximum current rating and 14V voltage rating. The HIC series offers normal-mount and special-mount configurations, with or without a short terminal.