HCMWPB-05-K

JST Automotive
306-HCMWPB-05-K
HCMWPB-05-K

Mfr.:

Description:
Automotive Connectors Female HCM Single Row Connector 5Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,593

Stock:
1,593 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33.54 ₹33.54
₹27.95 ₹279.50
₹24.79 ₹619.75
₹21.43 ₹2,143.00
₹19.01 ₹4,752.50
₹15.75 ₹15,750.00
₹14.72 ₹36,800.00
₹13.98 ₹69,900.00
₹13.32 ₹1,33,200.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Connectors
5 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
HCM
Bulk
Brand: JST Automotive
Contact Gender: Without Socket Contacts
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCM Connectors

JST Automotive HCM Connectors are 2.54mm pitch wire-to-wire and wire-to-board connectors designed with automotive safety requirements in mind. This HCM Series incorporates a secondary lock feature. This feature not only ensures correct connector assembly but also facilitates connector strength and durability. JST Automotive HCM Connectors are suitable for automotive applications such as display, ECU, relay, and other small electrical units.