04FE-ST-VK-N

JST Commercial
306-04FE-ST-VK-N
04FE-ST-VK-N

Mfr.:

Description:
Headers & Wire Housings FE CONNECTOR (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,050

Stock:
1,050 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21.43 ₹21.43
₹16.68 ₹166.80
₹13.79 ₹344.75
₹12.30 ₹1,230.00
₹10.62 ₹2,655.00
₹8.95 ₹8,950.00
₹7.17 ₹20,219.40

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Flat Cable
4 Position
1.25 mm (0.049 in)
PCB Mount
Solder Pin
Right Angle
Tin
Wire-to-Board
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 1 A
Housing Colour: White
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1410
Subcategory: Headers & Wire Housings
Voltage Rating: 200 VAC, 200 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.