4P-SCN

JST Commercial
306-4P-SCN
4P-SCN

Mfr.:

Description:
Headers & Wire Housings 4 Position Single Row 2.50 mm Wire to Board Top Entry Crimp Style Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13.05 ₹13.05
₹10.06 ₹100.60
₹8.29 ₹207.25
₹7.45 ₹745.00
₹6.43 ₹1,607.50
₹4.57 ₹4,570.00
₹4.38 ₹43,800.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Crimp Style
4 Position
2.5 mm (0.098 in)
PCB Mount
Crimp
Straight
Tin
Board-to-Board
28 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.