A01RSFP16K305A

JST Commercial
306-A01RSFP16K305A
A01RSFP16K305A

Mfr.:

Description:
Rectangular Cable Assemblies 12" LIF-POS LOCK-.250-SINGLE-END INSU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹75.38 ₹75,380.00
₹70.82 ₹1,41,640.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Jumper Wires, Pre-Crimped Leads
Discrete Wire Cable Assemblies
Single Ended
Receptacle
1 Position
No Connector
Female
304.8 mm
16 AWG
20 A
Black
Brand: JST Commercial
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.