A09KR09DA28W102B

Not Assigned
A09KR09DA28W102B

Mfr.:

Description:
Rectangular Cable Assemblies 4" DA TO KR JUMPER ASSY 1:N

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
Jumper Wires, Pre-Crimped Leads
Discrete Wire Cable Assemblies
Jumper Assembly
Receptacle
9 Position
Plug
9 Position
Female / Male
101.6 mm
28 AWG
1 A
White
Brand: JST Commercial
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99