ALBTALBTA20K254

JST Commercial
306-ALBTALBTA20K254
ALBTALBTA20K254

Mfr.:

Description:
Rectangular Cable Assemblies 10" LBT TYPE A SERIES STANDARD LEADS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹77.34 ₹77.34
₹65.13 ₹651.30
₹62.52 ₹1,563.00
₹61.22 ₹3,061.00
₹58.52 ₹5,852.00
₹52.65 ₹13,162.50
₹49.66 ₹24,830.00
₹42.12 ₹42,120.00
₹40.91 ₹81,820.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Terminal, Crimp
1 Position
Terminal, Crimp
1 Position
Female / Female
254 mm
20 AWG
7 A
Black
Brand: JST Commercial
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.