B06B-JWPF-SK-R-B(LF)(SN)

JST Commercial
306-B06BJWPFSKRBLFSN
B06B-JWPF-SK-R-B(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings JWPF HEADER (TOP TYPE/ WITH RESIN COATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 330   Multiples: 330
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,017.53 ₹3,35,784.90
₹951.37 ₹6,27,904.20
₹872.16 ₹8,63,438.40

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
6 Position
2 mm (0.079 in)
2 Row
4 mm (0.157 in)
PCB Mount
Solder Pin
Straight
Tin
JWPF
Wire-to-Board
26 AWG to 22 AWG
- 55 C
+ 85 C
Brand: JST Commercial
Current Rating: 3 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 330
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC, 100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
TARIC:
8536693000
MXHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.