B8B-PH-K-S(LF)(SN)

JST Commercial
306-B8BPHKSLFSNP
B8B-PH-K-S(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PH HEADER (TOP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,455

Stock:
14,455
Can Dispatch Immediately
On Order:
22,000
Expected 15-12-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32.61 ₹32.61
₹27.39 ₹273.90
₹23.30 ₹2,330.00
₹20.87 ₹5,217.50
₹19.75 ₹19,750.00
₹17.61 ₹88,050.00
₹17.24 ₹1,72,400.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
8 Position
2 mm (0.079 in)
Through Hole
Straight
Pin (Male)
Tin
PH
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Brass
Current Rating: 2 A
Flammability Rating: UL94 V-0
Housing Colour: Natural
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.