BM07B-XASS-TF(LF)(SN)

JST Commercial
306-BM07BXASSTFLFSN
BM07B-XASS-TF(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings XA HEADER (SMT TOP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
500
Expected 29-09-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹122.07 ₹122.07
₹104.36 ₹1,043.60
₹88.24 ₹8,824.00
₹78.64 ₹39,320.00
₹72.77 ₹72,770.00
₹68.58 ₹1,71,450.00
₹66.81 ₹3,34,050.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
7 Position
2.5 mm (0.098 in)
1 Row
SMD/SMT
Crimp
Straight
Pin (Male)
Tin
XA
Wire-to-Board
28 AWG to 20 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Current Rating: 3 A
Housing Colour: Natural
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XA 2.5mm Wire-to-Board Connectors

JST XA Connectors are 2.5mm pitch wire-to-board connectors featuring a secure lock mechanism. The XA connector series provides low insertion force, solder crack prevention, and an insertion guide structure for a reliable and easy connection. These connectors offer a 3A current rating, a 250VAC/DC voltage rating, and a -25°C to +85°C operating temperature range. The series is suited for a variety of applications, including general appliances, industrial automation, and medical devices.