BU18P-TZW-S(LF)(SN)

JST Commercial
306-BU18PTZWSTLFSN
BU18P-TZW-S(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings TZW CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹93.18 ₹93.18
₹78.27 ₹782.70
₹75.10 ₹1,877.50
₹70.35 ₹7,035.00
₹63.83 ₹17,872.40
₹57.40 ₹32,144.00
₹52.27 ₹58,542.40
₹49.01 ₹1,23,505.20
₹46.59 ₹2,34,813.60

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Plug
10 Position
1.5 mm (0.059 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Tin
TZ
Wire-to-Wire
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 2 A
Housing Colour: Gray
Product Type: Headers & Wire Housings
Factory Pack Quantity: 140
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC, 100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
TARIC:
8536693000
MXHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.