FN2-5

JST Commercial
306-FN2-5
FN2-5

Mfr.:

Description:
Terminals FN-INSULATED TERMINAL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20.50 ₹20.50
₹15.84 ₹158.40
₹13.14 ₹328.50
₹11.74 ₹1,174.00
₹10.16 ₹2,540.00
₹8.39 ₹8,390.00
₹7.64 ₹19,100.00
₹6.99 ₹69,900.00
₹6.24 ₹1,24,800.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Ring Terminals
Ring Tongue
Crimp
Female
Insulated
5 mm
16 AWG
14 AWG
Screw
Blue
FN
Brand: JST Commercial
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.