PHR-2-R(PP)

Not Assigned
PHR-2-R(PP)

Mfr.:

Description:
Headers & Wire Housings PH HOUSING

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
Housings
Receptacle
2 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
PH
Wire-to-Board
32 AWG to 24 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 2 A
Housing Colour: Red
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC, 100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99