RF-06

JST Commercial
306-RF-06
RF-06

Mfr.:

Description:
Headers & Wire Housings RF HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.41 ₹35.41
₹29.91 ₹299.10
₹26.46 ₹661.50
₹22.92 ₹2,292.00
₹18.17 ₹4,542.50
₹15.10 ₹15,100.00
₹15.00 ₹75,000.00
₹14.63 ₹1,46,300.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Crimp Style
6 Position
2.54 mm (0.1 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
RF
Wire-to-Board
30 AWG to 24 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 2 A
Housing Colour: Black
Housing Gender: Female
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.