S15B-JL-R(LF)(SN)

JST Commercial
306-S15BJLRLFSN
S15B-JL-R(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings JL HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.98 ₹54.98
₹47.52 ₹475.20
₹43.42 ₹1,085.50
₹29.07 ₹2,907.00
₹28.23 ₹70,575.00
₹27.67 ₹1,38,350.00
₹27.02 ₹2,70,200.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Locking
15 Position
2.5 mm (0.098 in)
1 Row
PCB Mount
Solder Pin
Straight
Tin
JL
Board-to-Board
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.