S4B-PH-K-E(LF)(SN)

JST Commercial
306-S4BPHKELFSN
S4B-PH-K-E(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PH HEADER (SIDE TYPE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 15-09-2026
5,000
Expected 06-10-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22.36 ₹22.36
₹18.45 ₹184.50
₹16.31 ₹407.75
₹14.16 ₹1,416.00
₹12.58 ₹3,145.00
₹10.34 ₹10,340.00
₹9.69 ₹24,225.00
₹9.22 ₹46,100.00
₹8.76 ₹87,600.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
4 Position
2 mm (0.079 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Socket (Female)
Tin
PH
Wire-to-Board
32 AWG to 24 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 2 A
Housing Colour: Blue
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC, 100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.