S9B-ZR-SM2-TF(LF)(SN)

JST Commercial
306-S9BZRSM2TFLFSNP
S9B-ZR-SM2-TF(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings ZR HEADER (SIDE)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68.28 ₹68.28
₹59.47 ₹594.70
₹54.44 ₹1,361.00
₹49.05 ₹4,905.00
₹44.83 ₹11,207.50
₹30.28 ₹30,280.00
₹29.92 ₹5,98,400.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
IDC
9 Position
1.5 mm (0.059 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
ZR
Wire-to-Board
30 AWG to 18 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 700 mA
Housing Colour: White
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC, 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99