SM06B-SHLS-TF(LF)(SN)

JST Commercial
306-SM06BSHLSTFLFSN
SM06B-SHLS-TF(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings SHL HEADER (SMT SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,242

Stock:
13,242 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹64.29 ₹64.29
₹54.42 ₹544.20
₹46.22 ₹4,622.00
₹41.28 ₹10,320.00
₹39.14 ₹39,140.00
₹35.32 ₹88,300.00
Full Reel (Order in multiples of 4500)
₹33.64 ₹1,51,380.00
₹32.61 ₹2,93,490.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
6 Position
1 mm (0.039 in)
1 Row
SMD/SMT
Crimp
Right Angle
Tin
Wire-to-Board
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: JST Commercial
Contact Material: Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4500
Subcategory: Headers & Wire Housings
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.