VLP-04V-R

JST Commercial
306-VLP-04V-R
VLP-04V-R

Mfr.:

Description:
Headers & Wire Housings VL HOUSING (VLP)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47.52 ₹47.52
₹41.28 ₹412.80
₹37.74 ₹943.50
₹34.10 ₹3,410.00
₹31.12 ₹7,780.00
₹25.72 ₹25,720.00
₹24.04 ₹60,100.00
₹21.80 ₹2,18,000.00
₹20.78 ₹4,15,600.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Plug
4 Position
6.2 mm (0.244 in)
2 Row
PCB Mount
Solder Pin
Straight
Socket (Female)
Tin
VL
Wire-to-Board, Wire-to-Wire
22 AWG to 12 AWG
- 25 C
+ 90 C
Brand: JST Commercial
Contact Material: Phosphor Bronze
Current Rating: 16 A
Housing Colour: White
Housing Gender: Plug
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.