34013-0432-R1-4

JUMPtec
168-34013-0432-R1-4
34013-0432-R1-4

Mfr.:

Description:
Computer-On-Modules - COM JUMPtec COMe-mEL10 E2 x6414RE 4G/32G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43,328.70 ₹43,328.70

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Intel
Atom x6414RE
1.5 GHz
4.75 V TO 20 V
CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
- 40 C
+ 85 C
84 mm x 55 mm
Brand: JUMPtec
Memory Size: 4 GB
Memory Type: LPDDR4-4267
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Kontron America Modules is now JUMPtec.
Please contact a Mouser Technical Support Representative for
further assistance.

5-0925-2

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.