5518

542-5518
5518

Mfr.:

Description:
Power Inductors - Leaded 50uH 10%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Radial
Unshielded
50 uH
20 %
10.5 A
20 mOhms
Standard
PCB Mount
35.052 mm
23.876 mm
Application: Power
Brand: J.W. Miller
Lead Spacing: 0.94 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 108
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.