0868LP15A020E

Johanson Technology
609-0868LP15A020E
0868LP15A020E

Mfr.:

Description:
Signal Conditioning PLEASE SEE GLOBAL MFG PN: 0868LP15A0020001E

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,683

Stock:
2,683 Can Dispatch Immediately
Quantities greater than 2683 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹114.61 ₹114.61
₹79.48 ₹794.80
₹62.52 ₹1,563.00
₹59.82 ₹5,982.00
₹55.26 ₹13,815.00
₹53.02 ₹26,510.00
₹51.53 ₹51,530.00
Full Reel (Order in multiples of 4000)
₹35.69 ₹1,42,760.00
₹32.61 ₹2,60,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Johanson Technology 0868LP15A0020001E
Johanson Technology
Signal Conditioning FILTER LOW PASS 868MHZ
New At Mouser

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
868 MHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
LP
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Insertion Loss: 0.5 dB
Mounting: PCB
Factory Pack Quantity: 4000
Subcategory: Filters
Type: High Frequency Ceramic
Unit Weight: 5.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.