2450DP14B7200

Johanson Technology
609-2450DP14B7200
2450DP14B7200

Mfr.:

Description:
Signal Conditioning Mini Passive RF Diplexer 2.4/7GHz for Wi-Fi, Bluetooth, UWB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Signal Conditioning
SAW Diplexers
2.45 GHz, 7.2 GHz
2.4 GHz to 2.5 GHz, 6.2 GHz to 8.2 GHz
100 MHz, 2 GHz
SMD/SMT
0603 (1608 metric)
- 40 C
+ 105 C
DP
Reel
Brand: Johanson Technology
Insertion Loss: 0.7 dB, 1 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Mini Passive RF Diplexer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTCC Diplexers

Johanson Technology LTCC Diplexers offer passive RF signal split-and-filter solutions for cellular, ISM, Wi-Fi®, and WLAN applications in standard EIA SMD packages. These diplexers also feature multiple filtering schemes for the signal filtering portion to meet the user's emission, sensitivity, and isolation needs. Johanson Technology LTCC Diplexers have an operating temperature range of -40°C to +85°C.

2450DP14B7200 & 2450DP14B7200T-AEC RF Diplexers

Johanson Technology 2450DP14B7200 and 2450DP14B7200T-AEC RF Diplexers feature Ultra Wide Band (UWB) and BLUETOOTH® Low Energy (BLE) technologies used in security access and asset tracking. Johanson Technology 2450DP14B7200 and 2450DP14B7200T-AEC RF Diplexers include commercial and automotive (AEC-Q200 qualified) versions. These 2400MHz to 2500MHz or 6200MHz to 8200MHz passband diplexers operate over a -40°C to +105°C operating temperature range.