127-2701-221

Johnson / Cinch Connectivity Solutions
530-127-2701-221
127-2701-221

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMP Male, Straight SMT, Smooth Bore

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹743.88 ₹743.88
₹636.97 ₹6,369.70
₹596.54 ₹14,913.50
₹568.69 ₹28,434.50
₹540.84 ₹54,084.00
₹507.60 ₹1,26,900.00
₹480.64 ₹2,40,320.00
₹445.61 ₹4,45,610.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
SMP
Plug (Pin)
50 Ohms
18 GHz
Solder
Straight
Standard
SMD/SMT
Bulk
Body Material: Beryllium Copper
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Insertion Loss: 0.12 dB
Insulation Resistance: 5 GOhms
Mating Cycles: 100 Cycles
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Blind-Mate Connectors

Johnson / Cinch Connectivity Solutions SMP Blind-Mate Connectors utilize a rugged design to accommodate both radial and axial misalignment, caused by shock and vibration in military and harsh environments. The SMP interface offers superior performance and is compatible with SMP and GPO® connectors.