131-1701-371

Johnson / Cinch Connectivity Solutions
530-131-1701-371
131-1701-371

Mfr.:

Description:
RF Connectors / Coaxial Connectors PC R/A JCK (DIE) GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹615.40 ₹615.40
₹522.87 ₹5,228.70
₹423.15 ₹10,578.75
₹389.91 ₹19,495.50
₹370.14 ₹37,014.00
₹359.36 ₹89,840.00
₹334.20 ₹3,34,200.00
₹324.32 ₹8,10,800.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
SMB
Jack (Socket)
50 Ohms
4 GHz
Solder
Right Angle
Standard
PCB Mount
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMB
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Voltage Rating: 335 V
Unit Weight: 20.412 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMB Connectors

Johnson / Cinch Connectivity Solutions SMB Connectors feature a wide range of 50Ω and 75Ω SMB Connectors with mounting styles that include board, cable, fixed-length cable, self fixture end launch, subminiature attenuators, and mil-spec attenuators. Johnson / Cinch Connectivity Solution SMB Connectors are available in many cables, plug, and jack types (straight, right angle, bulkhead, mini, and flange). The SMB variant provides broadband capability through 4GHz with a snap-on interface design allowing a fast and reliable connection.