134-1000-010

Johnson / Cinch Connectivity Solutions
530-134-1000-010
134-1000-010

Mfr.:

Description:
RF Adapters - Between Series 2.4-2.92mm SMK Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,163.93 ₹17,163.93
₹15,331.20 ₹1,53,312.00
₹14,372.60 ₹3,59,315.00
₹14,015.04 ₹7,00,752.00
250 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
2.4 mm
Plug (Male)
Normal
2.92 mm
Jack (Female)
Normal
46 GHz
50 Ohms
134
Passivated
Stainless Steel
Gold
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector Type: 2.4 mm 2.92 mm
Contact Material: Beryllium Copper
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 18.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

2.4mm Connectors & Adapters

Johnson / Cinch Connectivity Solutions 2.4mm Connectors and Adapters are high-frequency solutions to interface between the 2.4mm standard and other popular interfaces, including 2.92mm and SMP. These Johnson / Cinch connectors and adapters operate at up to 50GHz frequency and deliver a maximum VSWR of 1.25 and typically below 1.20. Options include with or without slide grooves. Applications include test and measurement, network routers and switches, instrumentation test fixture equipment, and semiconductor ATE test boards.

RF mmWave Connectors

Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions.