135-3436-101

Johnson / Cinch Connectivity Solutions
530-135-3436-101
135-3436-101

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMCX R/A CRIMP PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,322.22 ₹1,322.22
₹1,164.75 ₹11,647.50
₹1,163.82 ₹29,095.50
₹929.94 ₹46,497.00
₹911.30 ₹91,130.00
₹867.51 ₹2,16,877.50
₹848.87 ₹4,24,435.00
₹827.44 ₹8,27,440.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
MMCX
Plug (Pin)
50 Ohms
6 GHz
Solder
Right Angle
Standard
Cable Mount / Free Hanging
0.047 in. Flexible Coax, Huber K01152-07
Bulk
Body Style: Right Angle
Brand: Johnson / Cinch Connectivity Solutions
Product Type: RF Connectors / Coaxial Connectors
Series: MMCX
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Unit Weight: 1.192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMCX Connectors

Johnson / Cinch Connectivity Solutions MMCX Connectors feature high mating cycles for rugged, high-density connectivity. The 50Ω connectors are available in PCB, cable, and end launch mounting styles. Options include straight, right angle, or bulkhead body styles and crimp or solder termination styles. Johnson / Cinch MMCX connectors provide high-quality data transmission for audio and video applications.