142-4701-206

Johnson / Cinch Connectivity Solutions
530-142-4701-206
142-4701-206

Mfr.:

Description:
RF Connectors / Coaxial Connectors PC JCK .155"LEGS Ni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹775.26 ₹775.26
₹736.12 ₹7,361.20
₹625.24 ₹15,631.00
₹525.54 ₹52,554.00
₹495.72 ₹4,95,720.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
RP-SMA
Jack (Pin)
50 Ohms
18 GHz
Crimp
Straight
Reverse
PCB Mount
RG-161, 174, 188, 316/U
Bulk
Body Finish: Nickel
Brand: Johnson / Cinch Connectivity Solutions
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99