145-0693-002

Johnson / Cinch Connectivity Solutions
530-145-0693-002
145-0693-002

Mfr.:

Description:
RF Connectors / Coaxial Connectors STRT PLG .086S/R PAS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
100
Expected 23-03-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,403.22 ₹2,403.22
₹2,074.41 ₹20,744.10
₹1,944.14 ₹48,603.50
₹1,850.70 ₹92,535.00
₹1,761.76 ₹1,76,176.00
₹1,652.16 ₹4,13,040.00
₹1,574.00 ₹7,87,000.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
2.92 mm
Plug (Pin)
50 Ohms
40 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
0.086 in. Semi-Rigid
Bulk
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Straight
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMK
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Unit Weight: 5.684 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMK 2.92mm Connectors

Johnson / Cinch Connectivity Solutions SMK 2.92mm Connectors use an air dielectric and a Noryl support bead for a higher cutoff frequency than SMA connectors. The thick-wall design of the components increases the outer conductor contact area at the interface for more reliable electrical performance and higher mechanical strength. Johnson / Cinch Connectivity SMK connectors feature a maximum VSWR of 1.15:1 from DC to 18GHz and 1.3:1 from 18GHz to 40GHz. Thread mount, flange mount, and end launch mounting flange configurations are available. Both the field replaceable and thread-in (spark plug) connectors are available with hermetic seals or accessory pins. The hermetic seals and accessory pins can be modified to a wide range of configurations to match various application needs.