145-0901-841

Johnson / Cinch Connectivity Solutions
530-145-0901-841
145-0901-841

Mfr.:

Description:
RF Adapters - In Series 2.92mm Jack-Qck Cnct Plug Adapter, 40 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,041.00 ₹4,041.00
₹3,435.48 ₹34,354.80
₹3,219.87 ₹80,496.75
₹3,066.24 ₹1,53,312.00
₹2,919.80 ₹2,91,980.00
₹2,737.42 ₹6,84,355.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - In Series
RoHS:  
Jack
Normal
Plug
Normal
50 Ohms
40 GHz
Straight
Gold
Beryllium Copper
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Frequency Range: 0 Hz to 40 GHz
Mating Cycles: 1000 Cycle
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: 2.92 mm
Side 2 RF Series: 2.92 mm
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMK 2.92mm Connectors

Johnson / Cinch Connectivity Solutions SMK 2.92mm Connectors use an air dielectric and a Noryl support bead for a higher cutoff frequency than SMA connectors. The thick-wall design of the components increases the outer conductor contact area at the interface for more reliable electrical performance and higher mechanical strength. Johnson / Cinch Connectivity SMK connectors feature a maximum VSWR of 1.15:1 from DC to 18GHz and 1.3:1 from 18GHz to 40GHz. Thread mount, flange mount, and end launch mounting flange configurations are available. Both the field replaceable and thread-in (spark plug) connectors are available with hermetic seals or accessory pins. The hermetic seals and accessory pins can be modified to a wide range of configurations to match various application needs.