415-0210-018

Johnson / Cinch Connectivity Solutions
530-415-0210-018
415-0210-018

Mfr.:

Description:
RF Test Cables 2.92mm Straight Plug 40 GHz, HP160S, 18I

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 59 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,454.93 ₹18,454.93
₹15,688.76 ₹1,56,887.60
₹14,707.71 ₹3,67,692.75
₹14,372.60 ₹7,18,630.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Test Cables
RoHS:  
2.92 mm
Plug (Male)
2.92 mm
Plug (Male)
40 GHz
50 Ohms
457 mm
RG-174
Blue
Beryllium Copper
Brand: Johnson / Cinch Connectivity Solutions
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Contact Plating: Gold
Minimum Frequency: 0 Hz
Packaging: Bulk
Polarity: Normal
Product Type: RF Test Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

2.92mm 40GHz Test Cable Assemblies

Johnson / Cinch Connectivity Solutions 2.92mm 40GHz Test Cable Assemblies offer up to 40GHz operating performance, 1.25 maximum VSWR, and both imperial and metric lengths. These test cable assemblies enable connectivity in engineering labs and manufacturing environments for precision test and measurement applications. Johnson / Cinch 2.92mm 40GHz Test Cable Assemblies are ideal for manufacturing labs, LAN routers, and WAN system equipment.