415-0536-MM100

Johnson / Cinch Connectivity Solutions
530-415-0536-MM100
415-0536-MM100

Mfr.:

Description:
RF Test Cables 2.4mm St Plug 50 GHz Cable 100mm 3.94"

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,131.83 ₹14,131.83
₹13,700.60 ₹1,37,006.00
₹13,426.59 ₹3,35,664.75

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Test Cables
RoHS:  
Plug (Male)
Plug (Male)
50 GHz
100 mm
Coaxial
Black
Brand: Johnson / Cinch Connectivity Solutions
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Packaging: Bulk
Polarity: Normal
Product Type: RF Test Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

2.4mm 50GHz Test Cable Assemblies

Johnson/Cinch Connectivity Solutions 2.4mm 50GHz Test Cable Assemblies offer superior performance with a 2.4mm 50 GHz precision straight connector. These cable assemblies feature 0.096-inch low-loss flexible cable type, -40°C to 80°C operating temperature range, 74% propagation velocity, and 1.30 maximum VSWR. The test cable assemblies are available in both imperial (6-inch, 12-inch, 24-inch, and 36-inch) and metric lengths (100mm, 200mm, 500mm, and 1000mm). These cable assemblies allow connectivity in test and measurement, engineering labs, and manufacturing environments.

Fixed-Length RF Cable Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies feature a wide range of 50Ω and 75Ω assemblies from 3" to 60". These RF cable assemblies are available in BNC, MCX, MMCX, N, SMA, SMB, and UMC series. The product line includes cables, plugs, and jack types (straight, right angle, bulkhead, mini), and as well as hand-formable types. Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies can meet the most unique specifications.