30-B-50-010

Jonard Tools
801-30-B-50-010
30-B-50-010

Mfr.:

Description:
Jumper Wires 30AWG 1" INSUL LNTH 50 PCS. PKG. BLUE

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,447.32 ₹1,447.32
₹1,417.68 ₹14,176.80
₹1,343.11 ₹33,577.75
₹1,328.73 ₹66,436.50
₹1,327.84 ₹3,31,960.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Jumper Wires
RoHS:  
30 AWG
1 in
Blue
Brand: Jonard Tools
Product Type: Jumper Wires
Series: 30-B
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS