GD-30

Jonard Tools
801-GD-30
GD-30

Mfr.:

Description:
Measuring Tools TENSION GAUGES 40-350 GRAMS

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,713.27 ₹9,48,530.80

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Measuring Tools
RoHS:  
Gauges
Tension Gauge
Dynamometer Force Gauge, 40 g to 350 g
Brand: Jonard Tools
Product Type: Measuring Tools
Factory Pack Quantity: 40
Subcategory: Tools
Unit Weight: 136.078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9017308000
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS