JIC-3385

Jonard Tools
801-JIC-3385
JIC-3385

Mfr.:

Description:
Pliers & Tweezers CURVED NEEDLE NOSE PLIER

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,270.80 ₹2,270.80
₹2,182.28 ₹10,911.40
₹2,125.44 ₹21,254.40
₹2,073.26 ₹51,831.50
₹2,072.32 ₹1,03,616.00
₹2,071.39 ₹2,07,139.00

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Needle Nose
5.5 in
Curved needle nose pliers
Brand: Jonard Tools
Color: Dark Blue
Features: Spring loaded ergonomic design
Grip Type: Insulated
Jaw/Tip Style: 60 deg Angle
Product Type: Pliers & Tweezers
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8203200000
USHTS:
8203206030
TARIC:
8203200000
MXHTS:
8203205000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS