JIC-842

Jonard Tools
801-JIC-842
JIC-842

Mfr.:

Description:
Pliers & Tweezers LONG NOSE D PLIERS Telecom

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,872.27 ₹1,872.27
₹1,734.81 ₹8,674.05
₹1,702.47 ₹17,024.70

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Long Nose Pliers
6.875 in
Telecom long nose D pliers
Brand: Jonard Tools
Color: Yellow
Features: Side cutting blades
Grip Type: Insulated
Jaw/Tip Style: Serrated Knurled
Product Type: Pliers & Tweezers
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 183.705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8203200000
USHTS:
8203206030
TARIC:
8203200000
MXHTS:
8203205000
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS