P3032LN

Jonard Tools
801-P3032LN
P3032LN

Mfr.:

Description:
Wire Wrap Tools 26AWG SLEEVE

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,682.87 ₹6,682.87
₹6,253.31 ₹31,266.55
₹6,129.38 ₹61,293.80
₹6,088.38 ₹1,52,209.50
₹6,087.45 ₹3,04,372.50
₹6,086.52 ₹6,08,652.00
200 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Tools
RoHS:  
Sleeves
Wrap Sleeve
30 AWG
32 AWG
P3032
Brand: Jonard Tools
Product Type: Wire Wrap Tools
Factory Pack Quantity: 100
Subcategory: Tools
Unit Weight: 19.845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8205590001
USHTS:
8207901500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS