R24-5100

Jonard Tools
801-R24-5100
R24-5100

Mfr.:

Description:
Cable Mounting & Accessories 24 AWG Kynar Wire Dispenser with 500 ft Wire, 5 Colors - With Wire Stripper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,522.68 ₹16,522.68

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Accessories
Wire & Dispenser Box
Silver Plated Copper
500 ft
Brand: Jonard Tools
Product: Cable Installation Tools
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 536.146 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
3926909790
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS