S-340

Jonard Tools
801-S-340
S-340

Mfr.:

Description:
Extraction, Removal & Insertion Tools DIP/IC EXTRACT TOOL 8 TO 24 PINS

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹508.76 ₹508.76
₹485.47 ₹2,427.35
₹474.29 ₹4,742.90
₹461.24 ₹11,531.00
₹457.51 ₹2,28,755.00

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Extraction Tools
DIP and IC Extraction
DIP/IC extraction tool
Brand: Jonard Tools
Product Type: Extraction / Insertion Tools
Size: 4 in
Factory Pack Quantity: 500
Subcategory: Tools
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8205590001
USHTS:
8205598000
JPHTS:
820559000
TARIC:
8205598000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
JONARD TOOLS