XGS-1577

Jonard Tools
801-XGS-1577
XGS-1577

Mfr.:

Description:
Fibre Optic Testing Passive Optical Network Power Meter for XGSPON/XGPON/BPON/EPON/GPON

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹98,585.03 ₹98,585.03

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Fibre Optic Testing
RoHS:  
Testing Tool
Power Meter
Brand: Jonard Tools
Product Type: Fiber Optic Testing
Series: XGS
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

XGS-1577 Passive Optical Network Power Meters

Jonard Tools XGS-1577 Passive Optical Network (PON) Power Meters are designed for accurate and simultaneous measurements of upstream and downstream PON wavelengths in optical networks. The XGS-1577 features SC/APC and FC/APC adapters, ensuring compatibility with most optical networks. This Jonard Tools high-performance testing meter supports 1270nm and 1310nm upstream wavelengths, and 1490nm, 1550nm, and 1577nm downstream wavelengths, making the device ideal for EPON, BPON, GPON, XG-PON, and XGS-PON installations and maintenance.