A720V567M2R5APE006

KEMET
80-A720V567M2R5APE06
A720V567M2R5APE006

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=6 mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹84.42 ₹84,420.00

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
560 uF
2.5 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
6 mOhms
- 55 C
+ 105 C
1.9 mm
Molded
A720
Reel
Brand: KEMET
Dissipation Factor DF: 6 %
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532250045
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A720 Aluminum Organic Capacitors

KEMET A720 Aluminum Organic Capacitors (AO-CAPs) are solid-state aluminum capacitors with a conductive organic polymer cathode. This conductive organic polymer results in low equivalent series resistance (ESR) and improved capacitance retention at a high frequency. These capacitors operate at steady voltages up to 100% of rated voltage without the need to derate, while the lack of liquid electrolyte results in long operational lifetimes and high operational temperatures. The inherent low ESR makes the A720 series suitable for high ripple-current handling. KEMET A720 AO-CAPs are ideal for use in high-performance microprocessor, FPGA, and ASIC decoupling designs.