A7C5KN686M1HAAS040

KEMET
80-A7C5KN686M1HAAS40
A7C5KN686M1HAAS040

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,744

Stock:
4,744 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹77.26 ₹77.26
₹51.75 ₹517.50
₹37.28 ₹3,728.00
₹30.73 ₹15,365.00
₹28.48 ₹28,480.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
68 uF
50 VDC
Radial
9 mm
Aluminum Hybrid Polymer Capacitors
1000 Hour
20 %
40 mOhms
2.5 A
- 55 C
+ 150 C
8 mm
Can
A7C5
AEC-Q200
Bulk
Brand: KEMET
Dissipation Factor DF: 0.1
Lead Spacing: 3.5 mm
Leakage Current: 34 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 790 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

AEC-Q200 Hybrid Polymer Capacitors

KEMET AEC-Q200 Hybrid Polymer Capacitors are designed for automotive applications with extremely high demands. These high-temperature capacitors offer high ripple current, vibration resistance, and a polarized all-welded design. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. The winding is also impregnated with a liquid electrolyte for self-healing abilities. KEMET hybrid polymers are available in multiple form factors that include axial, radial crown, and surface mount. KEMET's hybrid polymers are available in multiple form factors. The PHH and A7C series have a radial design for vertical mounting. The PHA series parts are axials, suitable for horizontal mounting with a low profile. The PHS, PHV, and A78 families are surface-mount devices and reflow capable. KEMET AEC-Q200 Hybrid Polymer Capacitors are suitable for use in mobile, automotive, and aircraft installations.

A7C5 AEC-Q200 Radial Hybrid Aluminum Polymer Caps

KEMET A7C5 Radial Hybrid Aluminum Polymer Capacitors are AEC-Q200 compliant and withstand high temperatures up to +150°C for up to 1000 hours. These high-performance, conductive capacitors feature outstanding electrical performance in a through-hole form factor. The A7C5 winding is housed in a cylindrical aluminum can with a high-quality rubber deck, and the winding is impregnated with liquid electrolyte for self-healing behaviors. KEMET A7C5 Radial Hybrid Aluminum Polymer Capacitors provide mechanical robustness, making them suitable for mobile and automotive installations with extremely high demands and operation up to +150°C.