ALP22A103DF100

KEMET
80-ALP22A103DF100
ALP22A103DF100

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100V 10000uF 85C 26k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,008
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,751.78 ₹1,751.78
₹1,144.25 ₹11,442.50
₹1,079.02 ₹38,844.72

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10000 uF
100 VDC
40 mm
105 mm
20 mm
Low ESR Electrolytic Capacitors
26000 Hour
20 %
- 40 C
+ 85 C
Straight
PC Pin
ALP
Bulk
Brand: KEMET
Leakage Current: 6 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 36
Subcategory: Capacitors
Type: Low ESR Aluminum Electrolytic Capacitor
Part # Aliases: A622HW103M100A
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.