B-03-R

KEMET
80-B-03-R
B-03-R

Mfr.:

Description:
Ferrite Beads 5A Bead Lead DCR=5Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,709

Stock:
1,709
Can Dispatch Immediately
On Order:
3,000
Expected 05-10-2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹66.16 ₹66.16
₹47.80 ₹478.00
₹41.74 ₹4,174.00
₹39.32 ₹19,660.00
₹34.29 ₹34,290.00
₹34.20 ₹1,02,600.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Beads
RoHS:  
Bead L
Ferrite Beads
Radial
5 Ohms
5 A
- 20 C
+ 70 C
8.5 mm
8 mm
8 mm
Bulk
Brand: KEMET
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 3000
Subcategory: Ferrites
Termination: Flexible (Soft)
Test Frequency: 1 MHz
Type: DC Line Filters
Part # Aliases: UDLB00003R0000
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

DC Line Filters

KEMET DC Line Filters are common mode chokes or coils with a wide variety of characteristics. These coils are available in M-500CT, SH, SHO, SBT, SBT-01W, SNT, SPF, ST, ST-110, SBS9080, bead lead, and bead winding series types. KEMET DC Line Filters are surface mount or through hole and have an operating temperature range of -20°C to +120°C, depending on the model. These DC line filters are RoHS compliant and designed with nickel-zinc (Ni-Zi) ferrite cores. Typical applications include audio-visual equipment, home appliances, power supplies, and office automation equipment.