C0805C121FCGACTU

KEMET
80-C0805C121FCG
C0805C121FCGACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 120pF C0G 0805 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,159

Stock:
22,159 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹46.59 ₹46.59
₹24.51 ₹245.10
₹22.08 ₹2,208.00
₹17.89 ₹8,945.00
₹16.59 ₹16,590.00
Full Reel (Order in multiples of 2500)
₹15.00 ₹37,500.00
₹13.88 ₹69,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
120 pF
500 VDC
C0G (NP0)
1 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
General Type MLCCs
SMD Comm C0G HV
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 1
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Type: High Voltage C0G Dielectric Commercial MLCCs
Part # Aliases: C0805C121FCGAC7800
Unit Weight: 6.169 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Power Conversion Solutions

KEMET Power Conversion Solutions includes products designed to meet the demand for higher efficiency and higher power density converters. With the adoption of wide bandgap semiconductors (WBG), resonant converters, and wireless charging, there is a growing need for capacitor solutions as an enabling technology. The increasing trends in power converters require capacitor solutions with low ESR, low inductance, high ripple current handling capability, capacitance stability, and high operating temperatures. By utilizing KEMET's base metal electrode (BME) technology and CaZrO3 dielectric materials, engineers now have access to capacitors that will help increase efficiencies, increase power densities, and drive more power.

Commercial & Automotive SMD High-Voltage MLCCs

KEMET Commercial and Automotive SMD High-Voltage MLCCs (Multilayer Ceramic Capacitors) feature proprietary technologies ArcShield, KPS, and KC-LINK. These capacitors are available in EIA case sizes ranging from 0402 to 4540 and DC voltage ratings up to 10000V. KEMET Commercial and Automotive SMD High-Voltage MLCCs cover capacitance ranges from 0.5pF to 560nF with an operating temperature of -55°C to +125°C. Ideal applications include commercial, automotive, and industrial.

High Voltage C0G MLCCs (Commercial & Auto Grade)

KEMET High Voltage Surface Mount MLCCs in C0G dielectric are temperature compensating and suited for resonant circuit applications or where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to voltage and time and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55°C to +125°C, and these devices offer low ESR at high frequencies and fine conventional use as filters or snubbers in switching power supplies, lighting ballasts, etc. Commercial-grade and automotive-grade devices that meet AEC-Q200 qualifications are available. These capacitors from KEMET are lead (PB)-free, RoHS, and REACH compliant without exemption.

High-Voltage ≥500V Capacitors

KEMET High-Voltage ≥500V Capacitors are offered in a variety of form factors, case sizes, dielectrics, and capacitance values. These devices feature MLCC EIA case sizes from 0603 to 6560 and voltage ratings from 500VDC to 10,000VDC. KEMET High-Voltage Capacitors are ideal for commercial, automotive, and industrial applications.