C1206C131GGTACTU

KEMET
80-C1206C131GGTACTU

C1206C131GGTACTU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 130pF X8G 1206 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 2000   Multiples: 2000

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹48.46 ₹96,920.00
₹47.85 ₹1,91,400.00
₹44.81 ₹4,48,100.00

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
130 pF
2 kVDC
X8G
2 %
1206
3216
SMD/SMT
Standard
- 55 C
+ 150 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
General Type MLCCs
SMD COMM X8G HVHT150C
Reel
Brand: KEMET
Capacitance - nF: 0.13 nF
Class: Class 1
Package/Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: High Voltage, High Temperature X8G Dielectric Commercial and Automotive Grade MLCCs
Part # Aliases: C1206C131GGTAC7800 C1206C131GGTAC7800