CAS17C102KARGC

KEMET
80-CAS17C102KARGC
CAS17C102KARGC

Mfr.:

Description:
Safety Capacitors 250VAC 1000pF X7R 1808 10% X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,041

Stock:
5,041 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹154.68 ₹154.68
₹82.09 ₹820.90
₹75.66 ₹7,566.00
₹64.95 ₹32,475.00
Full Reel (Order in multiples of 1000)
₹61.50 ₹61,500.00
₹61.31 ₹1,22,620.00
₹54.14 ₹5,41,400.00
25,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
1000 pF
X1, Y2
250 VAC
SMD/SMT
4.5 mm
2.03 mm
Safety MLCCs
X7R
10 %
2 Pin
- 55 C
+ 125 C
1808 (4520 metric)
2 mm
CAS SMD SFTY 250
Reel
Cut Tape
MouseReel
Brand: KEMET
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Industrial Grade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Safety-Certified SMD X1/Y2 & X2 250VAC Capacitors

KEMET CAS Series Safety-Certified SMD X1/Y2 and X2 250VAC Capacitors are specifically designed for interference-suppression AC line filtering applications. When compared to radial leaded disc capacitors, the CAS surface-mount form factors provide engineers the ability to miniaturize their designs with a higher density solution. These capacitors offer internationally recognized safety certifications, making them well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when line disturbances need to be suppressed at the source.

Interference Suppression Capacitors

KEMET Interference Suppression Capacitors are designed for AC line filtering applications operating at 50Hz/60Hz frequencies. These capacitors are available in both safety-certified and non-safety-certified variants, primarily used for EMI/FRI suppression. KEMET safety-standard-recognized radial disc capacitors are specifically designed for interference-suppression AC line filtering applications. These capacitors feature internationally recognized safety certifications and are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source. The surface-mount CAN series from KEMET features non-safety-rated ceramic capacitors designed for 250VAC applications where higher CV values are required but not available in safety-certified MLCCs.