CWR09HC475KB

KEMET
80-CWR09HC475KB
CWR09HC475KB

Mfr.:

Description:
Tantalum Capacitors - Solid SMD T409 CWR09, Tantalum, MnO2 Tantalum, Military/High Reliability, 4.7 uF, 10%, 15 VDC, SMD, MnO2, Molded, Military Equivalent, B (0.1%/1000 Hrs), 4 Ohms, 5125, Height Max = 1.65mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,461.06 ₹1,461.06
₹1,107.91 ₹11,079.10
₹985.84 ₹49,292.00
₹928.07 ₹92,807.00
₹857.26 ₹8,57,260.00
Full Reel (Order in multiples of 55)
₹985.84 ₹54,221.20
2,000 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid SMD
Reel
Cut Tape
T409 CWR09
4.7 uF
15 VDC
10 %
4 Ohms
- 55 C
+ 125 C
SMD/SMT
Brand: KEMET
Leakage Current: 1 uA
Product: Tantalum Solid Surface Mounts
Product Type: Tantalum Capacitors
Factory Pack Quantity: 55
Subcategory: Capacitors
Part # Aliases: T409E475K015BC
Unit Weight: 421.630 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum MnO2 MIL-SPEC Capacitors

KEMET Tantalum MnO2 MIL-SPEC Capacitors portfolio features a variety of series that are compliant to some of the most well-known MIL-PRFs. These standards include MIL-PRF-55365, MIL-PRF-39003, and MIL-PRF-49137. KEMET Tantalum MIL-SPEC Capacitors are ideal for coupling, decoupling, bypassing, and filtering in various applications, including military and aerospace.