EAK477M050AL4AA

80-EAK477M050AL4AA
EAK477M050AL4AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50V 470uF 125C 5k Hour Radial

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
470 uF
50 VDC
13 mm
25 mm
5 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
995 mA
- 40 C
+ 125 C
Straight
Radial
EAK
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 14 %
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1600
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: AK477M050AL4AAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99